Part Details for H1502AB by Bulgin
Results Overview of H1502AB by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H1502AB Information
H1502AB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: H1502AB by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H1502AB
H1502AB Part Data Attributes
|
|
H1502AB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H1502AB
Bulgin
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Type | Softline Matt Type | |
| Body Height | 25.3 Mm | |
| Contact (AC) Max Rating R Load | 16a@250vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Voltage(AC)-Max | 250 V | |
| Mounting Feature | Panel Mount | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Rocker Switch | |
| Termination Type | Quick Connect |