Part Details for H1KFS by Yangzhou Yangjie Electronics Co Ltd
Overview of H1KFS by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1KFS
H1KFS CAD Models
H1KFS Part Data Attributes
|
H1KFS
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H1KFS
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for H1KFS
This table gives cross-reference parts and alternative options found for H1KFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1KFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FK-M3/I | Rectifier Diode, | Vishay Intertechnologies | H1KFS vs RS1FK-M3/I |
RGF1KHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | H1KFS vs RGF1KHE3_B/I |
HS1KF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | H1KFS vs HS1KF-T |
FFM106L-HF-T | Rectifier Diode, | Rectron Semiconductor | H1KFS vs FFM106L-HF-T |
S1KB | Rectifier Diode, | Continental Device India Ltd | H1KFS vs S1KB |
S1JLMH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | H1KFS vs S1JLMH |
HS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | H1KFS vs HS1KFL |
S1KLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | H1KFS vs S1KLHRF |
PF6 | Rectifier Diode, | Surge Components Inc | H1KFS vs PF6 |
ES1K | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | H1KFS vs ES1K |