There are no models available for this part yet.
Overview of H1N5819 by HSMC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for H1N5819 by HSMC Corporation
Part Data Attributes for H1N5819 by HSMC Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HSMC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Alternate Parts for H1N5819
This table gives cross-reference parts and alternative options found for H1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5819 | Rectifier Diode, | Galaxy Microelectronics | H1N5819 vs S5819 |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | H1N5819 vs AK04 |
B5819W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | H1N5819 vs B5819W |
LL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Microsemi Corporation | H1N5819 vs LL5819 |
SD1004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Taiwan Semiconductor | H1N5819 vs SD1004 |
FM5819L-W | Rectifier Diode, | Rectron Semiconductor | H1N5819 vs FM5819L-W |
CPD76X-1N5819-CT | Rectifier Diode, | Central Semiconductor Corp | H1N5819 vs CPD76X-1N5819-CT |
GDB5819WS | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | H1N5819 vs GDB5819WS |
FM5819L-T | Rectifier Diode, | Rectron Semiconductor | H1N5819 vs FM5819L-T |
CPD76X-1N5819-WR | Rectifier Diode, | Central Semiconductor Corp | H1N5819 vs CPD76X-1N5819-WR |