Part Details for H2P-SHF-AA by JST Manufacturing
Overview of H2P-SHF-AA by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2P-SHF-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4190-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1645 In Stock |
|
$0.0522 / $0.1400 | Buy Now |
DISTI #
306-H2P-SHF-AA
|
Mouser Electronics | Headers & Wire Housings NH HOUSING RoHS: Compliant | 759 |
|
$0.0450 / $0.1400 | Buy Now |
|
Future Electronics | 2 Position 2.5 mm Pitch Free Hanging Housing receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 1000Box |
|
$0.0421 / $0.0492 | Buy Now |
DISTI #
JSTH2P-SHF-AA
|
Heilind Electronics | CONNECTOR | Americas - 654 in Stock |
|
$0.0544 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 10 |
|
$0.1276 | Buy Now |
DISTI #
JSTH2P-SHF-AA
|
Interstate Connecting Components | CONNECTOR | 218 |
|
$0.0544 | Buy Now |
DISTI #
C1S404000339515
|
Chip1Stop | Connector Discrete Wire Housing | 1945 |
|
$0.0588 / $0.2880 | Buy Now |
DISTI #
C1S404000016650
|
Chip1Stop | 2.5mm 2 1 Housing メス 2.5mm 250VDC / 250VAC 3A 85℃ -25℃ 22-30AWG 14.7mm 6.4mm RoHS: Compliant | 78 |
|
$0.0516 | Buy Now |
|
LCSC | -25+85 2.5mm 1x2P SHF(NH) 2 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 110801 |
|
$0.0161 / $0.0292 | Buy Now |
Part Details for H2P-SHF-AA
H2P-SHF-AA CAD Models
H2P-SHF-AA Part Data Attributes
|
H2P-SHF-AA
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
H2P-SHF-AA
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.252 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.343 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.157 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for H2P-SHF-AA
This table gives cross-reference parts and alternative options found for H2P-SHF-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2P-SHF-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | H2P-SHF-AA vs XMAP-02V-2-R |
M20-7890222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | H2P-SHF-AA vs M20-7890222 |
MK012G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | H2P-SHF-AA vs MK012G |
3518-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | H2P-SHF-AA vs 3518-202 |
M20-9890227 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | H2P-SHF-AA vs M20-9890227 |
D01-96702T6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | H2P-SHF-AA vs D01-96702T6 |
316-83-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | H2P-SHF-AA vs 316-83-102-41-011101 |
399-83-102-10-003101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | H2P-SHF-AA vs 399-83-102-10-003101 |
316-87-102-41-004101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | H2P-SHF-AA vs 316-87-102-41-004101 |
851-93-002-10-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | H2P-SHF-AA vs 851-93-002-10-002 |