Part Details for H2SD1626-180S by Natel Engineering Company
Overview of H2SD1626-180S by Natel Engineering Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H2SD1626-180S
H2SD1626-180S CAD Models
H2SD1626-180S Part Data Attributes
|
H2SD1626-180S
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
H2SD1626-180S
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; TWO SPEED; EXTERNAL SIGNAL TRANSFORMER | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-P40 | |
Length | 54.4 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Settling Time-Max | 150 µs | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |