Part Details for H2SD1626-349V by Natel Engineering Company
Overview of H2SD1626-349V by Natel Engineering Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H2SD1626-349V
H2SD1626-349V CAD Models
H2SD1626-349V Part Data Attributes
|
H2SD1626-349V
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
H2SD1626-349V
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; TWO SPEED | |
Analog Input Voltage-Max | 90 V | |
Angular Accuracy-Max | 1.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-P40 | |
Length | 54.4 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Settling Time-Max | 300 µs | |
Signal/Output Frequency | 10000 Hz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for H2SD1626-349V
This table gives cross-reference parts and alternative options found for H2SD1626-349V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2SD1626-349V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2SD1626-349S | Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40 | Natel Engineering Company | H2SD1626-349V vs H2SD1626-349S |