Part Details for H30D30C by Won-Top Electronics Co Ltd
Overview of H30D30C by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for H30D30C
H30D30C CAD Models
H30D30C Part Data Attributes
|
H30D30C
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H30D30C
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for H30D30C
This table gives cross-reference parts and alternative options found for H30D30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H30D30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML30SUZ03BC | 30A, 300V, SILICON, RECTIFIER DIODE, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | H30D30C vs SML30SUZ03BC |
VS-60CPU03W-N3 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | H30D30C vs VS-60CPU03W-N3 |
SML30SUZ03BCR3 | 30A, 300V, SILICON, RECTIFIER DIODE, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | H30D30C vs SML30SUZ03BCR3 |
VS-60CPH03-N3 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | H30D30C vs VS-60CPH03-N3 |
APT30D30BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Advanced Power Technology | H30D30C vs APT30D30BCTG |
H30D30C-LF | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | H30D30C vs H30D30C-LF |
FEPF30FP | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, | General Instrument Corp | H30D30C vs FEPF30FP |
FEP30FP | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, | General Instrument Corp | H30D30C vs FEP30FP |
HER3004PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | H30D30C vs HER3004PT |
VS-60CPH03-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | H30D30C vs VS-60CPH03-N3 |