Diodes
H30D60C-LF
Won-Top Electronics Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN

Overview of H30D60C-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for H30D60C-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H30D60C-LF by Won-Top Electronics Co Ltd

H30D60C-LF
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
TO-3P
Package Description
ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. H30D60C-LF
    Won-Top Electronics Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
    VS

Alternate Parts for H30D60C-LF

This table gives cross-reference parts and alternative options found for H30D60C-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H30D60C-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H30D60C Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Won-Top Electronics Co Ltd H30D60C-LF vs H30D60C
Part Number Description Manufacturer Compare
NTE6252 Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, NTE Electronics Inc H30D60C-LF vs NTE6252
HER3006PT Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Sensitron Semiconductors H30D60C-LF vs HER3006PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H30D60C-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H30D60C-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of H30D60C-LF would you like to use for your alert(s)?
  • Please alert me when H30D60C-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H30D60C-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H30D60C-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H30D60C-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H30D60C-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H30D60C-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: