Part Details for H74A1 by Harris Semiconductor
Overview of H74A1 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H74A1
H74A1 CAD Models
H74A1 Part Data Attributes:
|
H74A1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H74A1
Harris Semiconductor
Transistor Output Optocoupler, 1-Element, 2250V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, VDE APPROVED, UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2250 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H74A1
This table gives cross-reference parts and alternative options found for H74A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H74A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH600-4G | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H74A1 vs SFH600-4G |
MOC8106SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | H74A1 vs MOC8106SMT&R |
SFH600-3G | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H74A1 vs SFH600-3G |
PC702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | H74A1 vs PC702V |
SFH615-2TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | H74A1 vs SFH615-2TRIOS |
LTV-702V-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | H74A1 vs LTV-702V-B |
MCT272R2 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H74A1 vs MCT272R2 |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | H74A1 vs TLP185 |
IS205X1SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H74A1 vs IS205X1SM |
MCT275.200 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H74A1 vs MCT275.200 |