H7N0310LD
Description: Power Field-Effect Transistor, 30A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3

Overview of H7N0310LD by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
H7N0310LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(L)/To-262

CAD Models for H7N0310LD by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H7N0310LD by Hitachi Ltd

H7N0310LD
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.019 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
120 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. H7N0310LD
    Hitachi Ltd
    Power Field-Effect Transistor, 30A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3
    VS

Alternate Parts for H7N0310LD

This table gives cross-reference parts and alternative options found for H7N0310LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H7N0310LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H7N0310LD-E Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(L)/To-262, LDPAK(L), /Tube Renesas Electronics Corporation H7N0310LD vs H7N0310LD-E
Part Number Description Manufacturer Compare
H7N0310LD-E Nch Single Power Mosfet 30V 30A 10Mohm LDPAK(L)/To-262, LDPAK(L), /Tube Renesas Electronics Corporation H7N0310LD vs H7N0310LD-E
2SK2807-01L Power Field-Effect Transistor, 35A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TPAK-3 Fuji Electric Co Ltd H7N0310LD vs 2SK2807-01L
2SK3296-S 35A, 20V, 0.019ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, 3 PIN Renesas Electronics Corporation H7N0310LD vs 2SK3296-S
2SK2957(L) Power Field-Effect Transistor, 50A I(D), 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3 Hitachi Ltd H7N0310LD vs 2SK2957(L)
2SK3295-S Power Field-Effect Transistor, 35A I(D), 20V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN NEC Electronics Group H7N0310LD vs 2SK3295-S
2SK2957L-E 50A, 30V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 Renesas Electronics Corporation H7N0310LD vs 2SK2957L-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H7N0310LD by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H7N0310LD by Hitachi Ltd

Select Manufacturer
Which Manufacturer of H7N0310LD would you like to use for your alert(s)?
  • Please alert me when H7N0310LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H7N0310LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H7N0310LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H7N0310LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H7N0310LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H7N0310LD by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: