Part Details for H8F5SDRJCMJR-46M by SK Hynix Inc
Overview of H8F5SDRJCMJR-46M by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H8F5SDRJCMJR-46M
H8F5SDRJCMJR-46M CAD Models
H8F5SDRJCMJR-46M Part Data Attributes
|
H8F5SDRJCMJR-46M
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H8F5SDRJCMJR-46M
SK Hynix Inc
Memory Circuit, 16GX2, CMOS, PBGA199, FBGA-199
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | FBGA-199 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SEATED HT-CALCULATED AND NAND FLASH IS ORGANISED AS 256MX8 AND SDRAM IS ORGANISED AS 32MX32 | |
JESD-30 Code | R-PBGA-B199 | |
Length | 18 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Terminals | 199 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 16GX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |