Part Details for H8F5SDRJCMJR-4HM by SK Hynix Inc
Overview of H8F5SDRJCMJR-4HM by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for H8F5SDRJCMJR-4HM
H8F5SDRJCMJR-4HM CAD Models
H8F5SDRJCMJR-4HM Part Data Attributes
|
H8F5SDRJCMJR-4HM
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H8F5SDRJCMJR-4HM
SK Hynix Inc
Memory Circuit, 16GX2, CMOS, PBGA199, FBGA-199
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | FBGA-199 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SEATED HT-CALCULATED AND NAND FLASH IS ORGANISED AS 256MX8 AND SDRAM IS ORGANISED AS 32MX32 | |
JESD-30 Code | R-PBGA-B199 | |
Length | 18 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Terminals | 199 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 16GX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |