Part Details for H920112-003C by Winchester Interconnect
Results Overview of H920112-003C by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H920112-003C Information
H920112-003C by Winchester Interconnect is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 51720-10302003CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 3P Right Angle Header. | |
| 10101788-003C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Plug, Right Angle, Surface Mount, 22 Positions |
Price & Stock for H920112-003C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 370 |
|
Buy Now | |
|
|
CDM Electronics | (D) HUGHES H-W4-20P0S-50NI Package Multiple: 1 | 0 |
|
RFQ |