Filter Your Search
1 - 4 of 4 results
|
HA1-2400/883
Harris Semiconductor
|
Check for Price | No | Transferred | 9 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | 6 V/us | 22.5 V | MILITARY | 20000 | 25000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
HA1-2400/883
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 11 mV | 8 V/us | 400 nA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 50 nA | NO | NO | NO | -22.5 V | NO | NO | 20 V/us | 22.5 V | MILITARY | 8000 | 50000 | YES | R-PDIP-T16 | 100 dB | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | RENESAS ELECTRONICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | CERDIP | 16 | F16.3 | 2018-07-18 | Renesas Electronics | |||||||||
|
HA1-2400/883
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 9 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 20000 | R-GDIP-T16 | e0 | 80 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | DIP | 16 | |||||||||||||||||||||||||||||
|
HA1-2400/883
Intersil Corporation
|
Check for Price | No | No | Obsolete | 9 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | 6 V/us | 22.5 V | MILITARY | 20000 | 25000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 16 |