Part Details for HA12161FP by Hitachi Ltd
Overview of HA12161FP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for HA12161FP
HA12161FP CAD Models
HA12161FP Part Data Attributes
|
HA12161FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12161FP
Hitachi Ltd
Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HA12161FP
This table gives cross-reference parts and alternative options found for HA12161FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12161FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12193F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | HA12161FP vs HA12193F |
HA12194F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | HA12161FP vs HA12194F |
CXA1563S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 26.90 X 8.50 MM, 1.778 MM PITCH, PLASTIC, SDIP-28 | Sony Semiconductor | HA12161FP vs CXA1563S |
AN7374K | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 0.400 INCH, SHRINK, PLASTIC, DIP-28 | Panasonic Electronic Components | HA12161FP vs AN7374K |
NTE1801 | Dolby Noise Reduction IC, PDIP28, | NTE Electronics Inc | HA12161FP vs NTE1801 |
TEA0665T | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, 7.50 MM, PLASTIC, SOT-136A-1, SOP-28, Noise Suppression IC | NXP Semiconductors | HA12161FP vs TEA0665T |
HA12162FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | HA12161FP vs HA12162FP |
HA12193F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | HA12161FP vs HA12193F |
TEA0665 | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDIP28, 0.600 INCH, PLASTIC, SOT-117-1, DIP-28, Noise Suppression IC | NXP Semiconductors | HA12161FP vs TEA0665 |
HA12162FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | HA12161FP vs HA12162FP |