Part Details for HA12166F by Renesas Electronics Corporation
Overview of HA12166F by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HA12166F
HA12166F CAD Models
HA12166F Part Data Attributes:
|
HA12166F
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12166F
Renesas Electronics Corporation
DOLBY NOISE REDUCTION IC, PQFP48, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HA12166F
This table gives cross-reference parts and alternative options found for HA12166F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12166F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS48DV2B-DQZR | Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | HA12166F vs CS48DV2B-DQZR |
CS48DV2B-DQZ | Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | HA12166F vs CS48DV2B-DQZ |
CXA1417S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP48, 0.600 INCH, PLASTIC, SDIP-48 | Sony Semiconductor | HA12166F vs CXA1417S |
CS48DV2B-CQZR | Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | HA12166F vs CS48DV2B-CQZR |