Part Details for HA12209F by Renesas Electronics Corporation
Overview of HA12209F by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for HA12209F
HA12209F CAD Models
HA12209F Part Data Attributes
|
HA12209F
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12209F
Renesas Electronics Corporation
DOLBY NOISE REDUCTION IC, PQFP56, FP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12209F
This table gives cross-reference parts and alternative options found for HA12209F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12209F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12215F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12209F vs HA12215F |
HA12175 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12209F vs HA12175 |
HA12173 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12209F vs HA12173 |
HA12160 | Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56 | Hitachi Ltd | HA12209F vs HA12160 |
HA12177 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12209F vs HA12177 |
HA12174 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12209F vs HA12174 |
HA12226F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12209F vs HA12226F |
NJM2177L | Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12209F vs NJM2177L |
NJM2177AL | Dolby Noise Reduction IC, B Type, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12209F vs NJM2177AL |
HA12158NT | Dolby Noise Reduction IC, PDIP56, SHRINK, PLASTIC, DIP-56 | Hitachi Ltd | HA12209F vs HA12158NT |