Part Details for HA13164A-E by Renesas Electronics Corporation
Overview of HA13164A-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA13164A-E
HA13164A-E CAD Models
HA13164A-E Part Data Attributes
|
HA13164A-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13164A-E
Renesas Electronics Corporation
SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, SP-15TF, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | ZFM | |
Package Description | SP-15TF, 15 PIN | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 7 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 5.4 V | |
Output Voltage1-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5.3% |
Alternate Parts for HA13164A-E
This table gives cross-reference parts and alternative options found for HA13164A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA13164A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13164A | Fixed/Adjustable Positive Standard Regulator, 7 Output, 5.4V1 Min, 6V1 Max, PZFM15, SP-15TA, 15 PIN | Hitachi Ltd | HA13164A-E vs HA13164A |
HA13164A | SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, SP-15TF, 15 PIN | Renesas Electronics Corporation | HA13164A-E vs HA13164A |