Part Details for HA13164A by Renesas Electronics Corporation
Overview of HA13164A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA13164A
HA13164A CAD Models
HA13164A Part Data Attributes
|
HA13164A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13164A
Renesas Electronics Corporation
SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, SP-15TF, 15 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 7 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 5.4 V | |
Output Voltage1-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5.3% |
Alternate Parts for HA13164A
This table gives cross-reference parts and alternative options found for HA13164A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA13164A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13164A-E | SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, SP-15TF, 15 PIN | Renesas Electronics Corporation | HA13164A vs HA13164A-E |
HA13164A | Fixed/Adjustable Positive Standard Regulator, 7 Output, 5.4V1 Min, 6V1 Max, PZFM15, SP-15TA, 15 PIN | Hitachi Ltd | HA13164A vs HA13164A |