Part Details for HA13164AH by Renesas Electronics Corporation
Overview of HA13164AH by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA13164AH
HA13164AH CAD Models
HA13164AH Part Data Attributes
|
HA13164AH
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13164AH
Renesas Electronics Corporation
HEX OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM15, 14.30 X 19.66 MM, 1.27 MM PITCH, PLASTIC, HSIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 5.4 V | |
Output Voltage1-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |