Part Details for HA17812VP by Hitachi Ltd
Overview of HA17812VP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HA17812VP
HA17812VP CAD Models
HA17812VP Part Data Attributes
|
HA17812VP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17812VP
Hitachi Ltd
Fixed Positive Standard Regulator, 12VPSFM3, TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA17812VP
This table gives cross-reference parts and alternative options found for HA17812VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17812VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | HA17812VP vs IP7812IGR1 |
HA17812V | Fixed Positive Standard Regulator, 12VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | HA17812VP vs HA17812V |
L7812ACP | 12V FIXED POSITIVE REGULATOR, SFM3, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | HA17812VP vs L7812ACP |
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Ltd | HA17812VP vs ML7812A-FBE |
UPC7812AHF | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | HA17812VP vs UPC7812AHF |
IP7812AIG/883B | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | HA17812VP vs IP7812AIG/883B |
NCV7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | HA17812VP vs NCV7812BT |
UPC7812AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | HA17812VP vs UPC7812AHF-AZ |
BA17812T-E2 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | HA17812VP vs BA17812T-E2 |
MC7812CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | HA17812VP vs MC7812CTG |