Part Details for HA179L05-TZ-E by Renesas Electronics Corporation
Overview of HA179L05-TZ-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA179L05-TZ-E
HA179L05-TZ-E CAD Models
HA179L05-TZ-E Part Data Attributes:
|
HA179L05-TZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA179L05-TZ-E
Renesas Electronics Corporation
3 Terminal Regulators, TO-92 Mod, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 Mod | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-08-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA179L05-TZ-E
This table gives cross-reference parts and alternative options found for HA179L05-TZ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L05-TZ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05ABZ-TR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | HA179L05-TZ-E vs L79L05ABZ-TR |
L79L05ABZ | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | HA179L05-TZ-E vs L79L05ABZ |
TA79L005P | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | HA179L05-TZ-E vs TA79L005P |
MC79L05ABP | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | HA179L05-TZ-E vs MC79L05ABP |
MC79L05CPRP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05-TZ-E vs MC79L05CPRP |
MC79L05ACPRE | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | onsemi | HA179L05-TZ-E vs MC79L05ACPRE |
NJM79L05A-(T1) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | HA179L05-TZ-E vs NJM79L05A-(T1) |
MC79L05ABPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | HA179L05-TZ-E vs MC79L05ABPRM |
MC79L05CPRE | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | onsemi | HA179L05-TZ-E vs MC79L05CPRE |
LM79L05ACZ | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | HA179L05-TZ-E vs LM79L05ACZ |