Part Details for HA2-2542/883 by Harris Semiconductor
Overview of HA2-2542/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier |
Part Details for HA2-2542/883
HA2-2542/883 CAD Models
HA2-2542/883 Part Data Attributes
|
HA2-2542/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA2-2542/883
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 300 V/us | |
Supply Current-Max | 34.5 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES |
Alternate Parts for HA2-2542/883
This table gives cross-reference parts and alternative options found for HA2-2542/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2542/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964301XX | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | HA2-2542/883 vs 5962-8964301XX |
AD841SH/883B | IC OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | HA2-2542/883 vs AD841SH/883B |
LH0032G/883B | IC OP-AMP, 70 MHz BAND WIDTH, MBCY12, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | HA2-2542/883 vs LH0032G/883B |
5962-8964201XX | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Analog Devices Inc | HA2-2542/883 vs 5962-8964201XX |
LH0032CG | Operational Amplifier, 1 Func, 20000uV Offset-Max, TO-8, 12 PIN | Calogic Inc | HA2-2542/883 vs LH0032CG |
AD842KH | IC OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | HA2-2542/883 vs AD842KH |
LH0032G/883B | OP-AMP, 70MHz BAND WIDTH, MBCY12, METAL CAN, 8 PIN | Texas Instruments | HA2-2542/883 vs LH0032G/883B |
HA2-5190-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | HA2-2542/883 vs HA2-5190-2 |
8001301ZC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | HA2-2542/883 vs 8001301ZC |
5962-8778401XX | Operational Amplifier, 1 Func, 10000uV Offset-Max, CAN-12 | Elantec (RETIRED) | HA2-2542/883 vs 5962-8778401XX |