Part Details for LH0032CG by Calogic Inc
Results Overview of LH0032CG by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH0032CG Information
LH0032CG by Calogic Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LH0032CG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Karl Kruse GmbH & Co KG | ULTRA FAST FET-INPUT OPERATIONAL AMPLIFIER | 100 |
|
RFQ | |
|
|
NAC | LH0032 Series +/- 18 V 70 MHz Bw Ultra Fast FET-Input Op Amp - TO-8-12 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$52.6500 / $58.3200 | Buy Now |
|
|
Component Electronics, Inc | CAN 12P | 1 |
|
$32.5000 / $50.0000 | Buy Now |
US Tariff Estimator: LH0032CG by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LH0032CG
LH0032CG Part Data Attributes
|
|
LH0032CG
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LH0032CG
Calogic Inc
Operational Amplifier, 1 Func, 20000uV Offset-Max, TO-8, 12 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CALOGIC LLC | |
| Part Package Code | TO-8 | |
| Package Description | TO-8, 12 PIN | |
| Pin Count | 12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Samacsys Manufacturer | Calogic | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Common-mode Reject Ratio-Nom | 60 dB | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | O-XBCY-W12 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 500 V/us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Temperature Grade | OTHER | |
| Terminal Form | WIRE | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Unity Gain BW-Nom | 70000 |
Alternate Parts for LH0032CG
This table gives cross-reference parts and alternative options found for LH0032CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0032CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD842JR | Analog Devices Inc | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | LH0032CG vs AD842JR |
LH0032CG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LH0032CG is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The LH0032CG can operate at clock frequencies up to 100 MHz, but the actual maximum frequency may vary depending on the specific application and system design.
-
To manage thermal issues, ensure good airflow around the device, use a heat sink if necessary, and consider using thermal interface materials to improve heat transfer. Monitor the device's junction temperature (Tj) to prevent overheating.
-
Yes, it's essential to follow proper layout guidelines for the power and ground pins. Use a solid ground plane, keep power and ground traces short and wide, and avoid routing signals under the device's power and ground pins.