Part Details for HA2-2635-7 by Harris Semiconductor
Overview of HA2-2635-7 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA2-2635-7
HA2-2635-7 CAD Models
HA2-2635-7 Part Data Attributes
|
HA2-2635-7
Harris Semiconductor
Buy Now
|
Compare Parts:
HA2-2635-7
Harris Semiconductor
Buffer Amplifier, 1 Func, BIPolar, MQIP12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QIP, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 8 MHz | |
Bias Current-Max (IIB) @25C | 150 µA | |
Input Offset Voltage-Max | 300000 µV | |
JESD-30 Code | S-MQIP-T12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Slew Rate-Min | 200 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |
Alternate Parts for HA2-2635-7
This table gives cross-reference parts and alternative options found for HA2-2635-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2635-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001401ZC | Buffer Amplifier, 1 Func, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | HA2-2635-7 vs 8001401ZC |
LH0033CG | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | HA2-2635-7 vs LH0033CG |
LH0033G/883C | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | HA2-2635-7 vs LH0033G/883C |
ELH0033G/883B | Buffer Amplifier, 1 Func, Hybrid, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | HA2-2635-7 vs ELH0033G/883B |
LH0033G/883B | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | HA2-2635-7 vs LH0033G/883B |
LH0033G | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | HA2-2635-7 vs LH0033G |
LH0033ACG | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | HA2-2635-7 vs LH0033ACG |
EL2005G | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | HA2-2635-7 vs EL2005G |
LH4010G | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | HA2-2635-7 vs LH4010G |
LH0033AG-T | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | HA2-2635-7 vs LH0033AG-T |