Part Details for HA4201CB by Intersil Corporation
Overview of HA4201CB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HA4201CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4201CB-ND
|
DigiKey | IC CROSSPOINT SWITCH 8SOIC Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4716 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | HA4201 - Cross Point Switch, 1 Func, 1 Channel PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for HA4201CB
HA4201CB CAD Models
HA4201CB Part Data Attributes
|
HA4201CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4201CB
Intersil Corporation
1-CHANNEL, CROSS POINT SWITCH, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 85 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 14.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HA4201CB
This table gives cross-reference parts and alternative options found for HA4201CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4201CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4201CB96 | 1-CHANNEL, CROSS POINT SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | HA4201CB vs HA4201CB96 |
HA4201CBZ96 | 1-CHANNEL, CROSS POINT SWITCH, PDSO8, PLASTIC, ROHS COMPLIANT, MS-012AA, SOIC-8 | Intersil Corporation | HA4201CB vs HA4201CBZ96 |