Part Details for 5962-8962001PA by Intersil Corporation
Overview of 5962-8962001PA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-8962001PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5020 - Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$16.4700 / $19.3700 | Buy Now |
Part Details for 5962-8962001PA
5962-8962001PA CAD Models
5962-8962001PA Part Data Attributes
|
5962-8962001PA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8962001PA
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 105000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 60 dB | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8962001PA
This table gives cross-reference parts and alternative options found for 5962-8962001PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8962001PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8962001PA | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec Semiconductor Inc | 5962-8962001PA vs 5962-8962001PA |
5962-8962001PA | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec (RETIRED) | 5962-8962001PA vs 5962-8962001PA |
5962-8962001PX | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec (RETIRED) | 5962-8962001PA vs 5962-8962001PX |