Part Details for HA7-5112-8 by Harris Semiconductor
Overview of HA7-5112-8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Part Details for HA7-5112-8
HA7-5112-8 CAD Models
HA7-5112-8 Part Data Attributes
|
HA7-5112-8
Harris Semiconductor
Buy Now
|
Compare Parts:
HA7-5112-8
Harris Semiconductor
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 |
Alternate Parts for HA7-5112-8
This table gives cross-reference parts and alternative options found for HA7-5112-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5112-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | HA7-5112-8 vs NE530FE |
OP-77GM | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, | Fairchild Semiconductor Corporation | HA7-5112-8 vs OP-77GM |
LF155AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8 | Harris Semiconductor | HA7-5112-8 vs LF155AH |
RC4132DE | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Raytheon Semiconductor | HA7-5112-8 vs RC4132DE |
SG343Y | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | HA7-5112-8 vs SG343Y |
LF355BJ | Operational Amplifier, 1 Func, 6500uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5112-8 vs LF355BJ |
LF355J | Operational Amplifier, 1 Func, 13000uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-5112-8 vs LF355J |
HA7-5135-2 | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | HA7-5112-8 vs HA7-5135-2 |
SG741SCM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | HA7-5112-8 vs SG741SCM |
5962-01-191-6693 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5112-8 vs 5962-01-191-6693 |