Part Details for RC4132DE by Raytheon Semiconductor
Overview of RC4132DE by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RC4132DE
RC4132DE CAD Models
RC4132DE Part Data Attributes
|
RC4132DE
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC4132DE
Raytheon Semiconductor
Operational Amplifier, 1 Func, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RC4132DE
This table gives cross-reference parts and alternative options found for RC4132DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4132DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF355BJ8 | Operational Amplifier, 1 Func, 6500uV Offset-Max, CDIP8 | Harris Semiconductor | RC4132DE vs LF355BJ8 |
LF1-347B5 | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14 | Harris Semiconductor | RC4132DE vs LF1-347B5 |
SE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | RC4132DE vs SE530FE |
OP420BY/883 | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | RC4132DE vs OP420BY/883 |
CA0741CEX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | RC4132DE vs CA0741CEX |
OP-77GM | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, | Fairchild Semiconductor Corporation | RC4132DE vs OP-77GM |
LF3-347B5 | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14 | Harris Semiconductor | RC4132DE vs LF3-347B5 |
LF355J8 | Operational Amplifier, 1 Func, 13000uV Offset-Max, CDIP8 | Harris Semiconductor | RC4132DE vs LF355J8 |
LM741AJ-14 | Operational Amplifier | Rochester Electronics LLC | RC4132DE vs LM741AJ-14 |
LF347BJ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14 | Harris Semiconductor | RC4132DE vs LF347BJ |