There are no models available for this part yet.
Overview of HA7-5147R5254 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
CAD Models for HA7-5147R5254 by Intersil Corporation
Part Data Attributes for HA7-5147R5254 by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.08 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES (AVCL>=10)
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e1
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
28 V/us
|
Slew Rate-Nom
|
35 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
140000
|
Voltage Gain-Min
|
300000
|
Width
|
7.62 mm
|
Alternate Parts for HA7-5147R5254
This table gives cross-reference parts and alternative options found for HA7-5147R5254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5147R5254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5147-2 | OP-AMP, 300uV OFFSET-MAX, 140MHz BAND WIDTH, CDIP8, FRIT SEALED, CERAMIC, DIP-8 | Intersil Corporation | HA7-5147R5254 vs HA7-5147-2 |
HA7-5147-2 | 120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5147R5254 vs HA7-5147-2 |
Related Parts for HA7-5147R5254
-
OP07CSZOperational Amplifiers
-
IIS2DHTROther Analog ICs
-
IRLML2502TRPBFPower Field-Effect Transistors
-
TPS65023RSBTPower Management Circuits
-
EP4CE10F17I7NField Programmable Gate Arrays
-
CGA5L3C0G2E682J160AAFixed Capacitors
-
MMBFJ175LT1GSmall Signal Field-Effect Transistors
-
AD5259BRMZ10Digital Potentiometers
-
XC18V04PCG44CEEPROMs