Filter Your Search
1 - 2 of 2 results
|
HA7-5147R5254
Renesas Electronics Corporation
|
$31.1220 | Active | 300 µV | 35 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 140000 | R-GDIP-T8 | Not Qualified | e1 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 8 | F8.3A | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||
![]() |
HA7-5147R5254
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 300 µV | 35 V/us | 150 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=10) | YES | -22 V | 28 V/us | 22 V | MILITARY | 140000 | 300000 | R-GDIP-T8 | Not Qualified | e1 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |