Part Details for HAU470KBACRAKR by Vishay Intertechnologies
Overview of HAU470KBACRAKR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAU470KBACRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAU470KBACRAKR
|
Avnet Americas | HAU 1KV 47PF 10% N750 E3 - Product that comes on tape, but is not reeled (Alt: HAU470KBACRAKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2723 / $0.4528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3520 | Buy Now |
Part Details for HAU470KBACRAKR
HAU470KBACRAKR CAD Models
HAU470KBACRAKR Part Data Attributes
|
HAU470KBACRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAU470KBACRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N750, -750ppm/Cel TC, 0.000047uF, 3212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3212 | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 3 mm |
Alternate Parts for HAU470KBACRAKR
This table gives cross-reference parts and alternative options found for HAU470KBACRAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAU470KBACRAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAU470KBACLAKR | CAP,CERAMIC,47PF,1KVDC,10% -TOL,10% +TOL,N750 TC CODE,-750PPM TC | Vishay Draloric | HAU470KBACRAKR vs HAU470KBACLAKR |
HAU470KBACRBKR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N750, -750ppm/Cel TC, 0.000047uF, 3212, | Vishay Intertechnologies | HAU470KBACRAKR vs HAU470KBACRBKR |
HAU470KBACRAKR | CAP,CERAMIC,47PF,1KVDC,10% -TOL,10% +TOL,N750 TC CODE,-750PPM TC | Vishay Draloric | HAU470KBACRAKR vs HAU470KBACRAKR |