Part Details for HB1221V-KD8 by Foxconn
Overview of HB1221V-KD8 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1221V-KD8
HB1221V-KD8 CAD Models
HB1221V-KD8 Part Data Attributes
|
HB1221V-KD8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1221V-KD8
Foxconn
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1221V-KD8
This table gives cross-reference parts and alternative options found for HB1221V-KD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1221V-KD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12217-KP2 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1221V-KD8 vs HB12217-KP2 |
HB1221F-KU1W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1221V-KD8 vs HB1221F-KU1W |
800-40-021-10-001000 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HB1221V-KD8 vs 800-40-021-10-001000 |
HB12211-KB9 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1221V-KD8 vs HB12211-KB9 |
94311021610 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1221V-KD8 vs 94311021610 |
HB1221V-KP6W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1221V-KD8 vs HB1221V-KP6W |
HB1221C-KL1W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1221V-KD8 vs HB1221C-KL1W |
HB12211-KB8W | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1221V-KD8 vs HB12211-KB8W |
HB1221C-KP3 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1221V-KD8 vs HB1221C-KP3 |
SL1-021-SH076/01-55 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | HB1221V-KD8 vs SL1-021-SH076/01-55 |