Part Details for HB1238V-KT6 by Foxconn
Overview of HB1238V-KT6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1238V-KT6
HB1238V-KT6 CAD Models
HB1238V-KT6 Part Data Attributes
|
HB1238V-KT6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1238V-KT6
Foxconn
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1238V-KT6
This table gives cross-reference parts and alternative options found for HB1238V-KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1238V-KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB24387K | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238V-KT6 vs HB24387K |
TSW-138-07-S-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1238V-KT6 vs TSW-138-07-S-S |
HB1238U-KL5W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1238V-KT6 vs HB1238U-KL5W |
TSW-138-29-G-S-RA | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HB1238V-KT6 vs TSW-138-29-G-S-RA |
9431503850 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1238V-KT6 vs 9431503850 |
TSW-138-09-G-S-RA | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HB1238V-KT6 vs TSW-138-09-G-S-RA |
910F-9-138-03 | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | HB1238V-KT6 vs 910F-9-138-03 |
HB2438CK | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238V-KT6 vs HB2438CK |
TSW-138-06-L-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1238V-KT6 vs TSW-138-06-L-S |
800-10-038-10-001000 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HB1238V-KT6 vs 800-10-038-10-001000 |