Part Details for HB1239C-KU6 by Foxconn
Overview of HB1239C-KU6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1239C-KU6
HB1239C-KU6 CAD Models
HB1239C-KU6 Part Data Attributes
|
HB1239C-KU6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1239C-KU6
Foxconn
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1239C-KU6
This table gives cross-reference parts and alternative options found for HB1239C-KU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1239C-KU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK0539Z | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HB1239C-KU6 vs MK0539Z |
2431439250 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | HB1239C-KU6 vs 2431439250 |
9100-9-139-02 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | HB1239C-KU6 vs 9100-9-139-02 |
HB12397-KL9W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1239C-KU6 vs HB12397-KL9W |
2339-5251-TB | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | HB1239C-KU6 vs 2339-5251-TB |
HB1239V-KT1 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1239C-KU6 vs HB1239V-KT1 |
350-10-139-00-006 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | HB1239C-KU6 vs 350-10-139-00-006 |
SL1-039-S076/01-55 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | HB1239C-KU6 vs SL1-039-S076/01-55 |
HB1239V-KP8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1239C-KU6 vs HB1239V-KP8 |
31910-1--3900-002000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HB1239C-KU6 vs 31910-1--3900-002000 |