Part Details for HB14-0003-148-Z by SMP Technology Inc
Overview of HB14-0003-148-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part Details for HB14-0003-148-Z
HB14-0003-148-Z CAD Models
HB14-0003-148-Z Part Data Attributes
|
HB14-0003-148-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HB14-0003-148-Z
SMP Technology Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.567 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for HB14-0003-148-Z
This table gives cross-reference parts and alternative options found for HB14-0003-148-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB14-0003-148-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-14-HUA-MS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | HB14-0003-148-Z vs BHR-14-HUA-MS |
2156-A001-14R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | HB14-0003-148-Z vs 2156-A001-14R |
HG12-9026-014-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | HB14-0003-148-Z vs HG12-9026-014-Z |
10-8457-150-001-098 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | HB14-0003-148-Z vs 10-8457-150-001-098 |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | HB14-0003-148-Z vs HMHR-A-14-VUA-SMT |
2164-14-01-P4 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | HB14-0003-148-Z vs 2164-14-01-P4 |
10-8457-150-001-097 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | HB14-0003-148-Z vs 10-8457-150-001-097 |
704-1-014-1-T-BS0 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Locking | MPE-Garry GmbH | HB14-0003-148-Z vs 704-1-014-1-T-BS0 |
B14B-KRWHK-F-1 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | JST Manufacturing | HB14-0003-148-Z vs B14B-KRWHK-F-1 |
FCN-704P014-AU/N | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT | FUJITSU Semiconductor Limited | HB14-0003-148-Z vs FCN-704P014-AU/N |