Part Details for HB14-0400-028-Z by SMP Technology Inc
Overview of HB14-0400-028-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB14-0400-028-Z
HB14-0400-028-Z CAD Models
HB14-0400-028-Z Part Data Attributes
|
HB14-0400-028-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HB14-0400-028-Z
SMP Technology Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Length | 0.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for HB14-0400-028-Z
This table gives cross-reference parts and alternative options found for HB14-0400-028-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB14-0400-028-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC10DCAH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCAH |
HB14-0300-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | HB14-0400-028-Z vs HB14-0300-028-Z |
ETC10DCBD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCBD |
ETC10DCAD | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCAD |
ETC10DCCW | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCCW |
ETC10DCBH | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCBH |
HB14-0200-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | HB14-0400-028-Z vs HB14-0200-028-Z |
ETC10DCAS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCAS |
ETC10DCCS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCCS |
ETC10DCBS | Card Edge Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HB14-0400-028-Z vs ETC10DCBS |