Part Details for HB16CKW01-C by NKK Switches
Overview of HB16CKW01-C by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB16CKW01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9887
|
Newark | Pb Switch, Spdt, 0.1A, 30V, Solder Lug, Product Range:Hb Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches HB16CKW01-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $16.0200 | Buy Now |
DISTI #
HB16CKW01-C-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
17 In Stock |
|
$7.0700 / $10.7100 | Buy Now |
DISTI #
633-HB16CKW01-C
|
Mouser Electronics | Pushbutton Switches ON-ON ROUND SLDR LUG RED CAP RoHS: Compliant | 12 |
|
$7.0700 / $10.7100 | Buy Now |
DISTI #
70192575
|
RS | Switch, Sub-Mini P/B, SPDT, ON-ON, Round, No LED, Red Cap,0.1A,30VAC/DC, Solder | NKK Switches HB16CKW01-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 251 |
|
$7.7600 / $10.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6100 | Buy Now |
DISTI #
HB16CKW01-C
|
TTI | Pushbutton Switches ON-ON ROUND SLDR LUG RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.5600 / $10.4000 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/ILLUMINATED/PC AND PANEL MOUNT Min Qty: 1 | 323 |
|
$6.3600 / $9.6000 | Buy Now |
DISTI #
2843375
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2274 / $11.1425 | Buy Now |
DISTI #
2843375
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$10.4368 / $11.0773 | Buy Now |
Part Details for HB16CKW01-C
HB16CKW01-C CAD Models
HB16CKW01-C Part Data Attributes:
|
HB16CKW01-C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB16CKW01-C
NKK Switches
Subminiature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 100mA (DC); Rating (AC): 30V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Front; Termination Style: Solder Lug; panel cutout dimensions: Circular - 8.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.138 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROUND PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 31.3182 mm | |
Body Length or Diameter | 8.9916 mm | |
Bushing Diameter | 0.315 inch | |
Bushing Type | M8P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for HB16CKW01-C
This table gives cross-reference parts and alternative options found for HB16CKW01-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB16CKW01-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB16CKW01-B | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | HB16CKW01-C vs HB16CKW01-B |
HB16SKW01-C | Subminiature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 100mA (DC); Rating (AC): 30V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Front; Termination Style: Solder Lug; panel cutout dimensions: Circular - 8.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | HB16CKW01-C vs HB16SKW01-C |
HB16CKW01-5C-DB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16CKW01-5C-DB |
HB16CKW01-G | Subminiature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 100mA (DC); Rating (AC): 30V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Front; Termination Style: Solder Lug; panel cutout dimensions: Circular - 8.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | HB16CKW01-C vs HB16CKW01-G |
HB16CKW01-5C-FB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16CKW01-5C-FB |
HB16CKW01-5F-DB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16CKW01-5F-DB |
HB16SKW01-G | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | HB16CKW01-C vs HB16SKW01-G |
HB16SKW01-5C-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16SKW01-5C-JB |
HB16SKW01-6F-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16SKW01-6F-JB |
HB16SKW01-6B-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16CKW01-C vs HB16SKW01-6B-JB |