Part Details for HBG-100-60A by Mean Well
Results Overview of HBG-100-60A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBG-100-60A Information
HBG-100-60A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD95372BQ5MT | Texas Instruments | 60A Synchronous Buck NexFET™ Smart Power Stage 12-LSON-CLIP -55 to 150 | |
| CSD95378BQ5M | Texas Instruments | 60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset 12-LSON-CLIP -55 to 150 | |
| CSD95378BQ5MT | Texas Instruments | 60A Synchronous Buck NexFET™ Smart Power Stage with TAO offset 12-LSON-CLIP -55 to 150 |
Price & Stock for HBG-100-60A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC4515
|
Newark | Led Driv, Constant Current, 96W, Power Supply Applications:-, Output Power Max:96W, Output Voltage Max:60V, Output Current:1.6A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HBG-100-60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$14.5700 | Buy Now |
|
DISTI #
1866-2169-ND
|
DigiKey | LED DRIVER CC AC/DC 36-60V 1.6A Min Qty: 1 Lead time: 17 Weeks Container: Box |
24 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
|
DISTI #
HBG-100-60A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-100-60A) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.7000 / $48.3000 | Buy Now |
|
DISTI #
709-HBG100-60A
|
Mouser Electronics | LED Power Supplies 96W 60V 1.6A CC IP65 W/Potentiometer RoHS: Compliant | 0 |
|
$43.5800 / $48.3000 | Order Now |
|
DISTI #
70387414
|
RS | POWER SUPPLY, AC-DC,60V,1.6A,100-305VIN, SEALED, STUD, PFC, LED DRIVER, HBG-100 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9100 / $76.2500 | RFQ |
|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Adj: 60 Vdc @ 1,600mA - Dim: No COO: China RoHS: Compliant |
30 In Stock |
|
$42.7000 / $48.3000 | Buy Now |
|
DISTI #
51743823
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1852 | Americas - 30 |
|
$50.0586 / $60.6023 | Buy Now |
|
DISTI #
67012749
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$18.7812 / $20.0708 | Buy Now |
|
DISTI #
HBG-100-60A
|
TME | Power supply: switching, LED, 96W, 36÷60VDC, 1÷1.6A, 90÷305VAC Min Qty: 1 | 0 |
|
$42.7000 / $48.3000 | RFQ |
|
DISTI #
000000000004974813
|
Sager | LED Power Supplies 96W 60V 1.6A CC IP65 W/Potentiometer Min Qty: 1 | 12 |
|
$42.7000 / $48.3000 | Buy Now |
Part Details for HBG-100-60A
HBG-100-60A CAD Models
HBG-100-60A Part Data Attributes
|
|
HBG-100-60A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-60A
Mean Well
AC-DC Power Factor Correction Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Analog IC - Other Type | Ac-Dc Led Power Supply Module | |
| Approvals | Bs, Csa, Eac, En, Iec, Ul | |
| Efficiency (Main Output) | 91.5% | |
| Input Voltage-Max | 305 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | O-XXMA-W5 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.6 A | |
| Output Voltage-Max | 60 V | |
| Output Voltage-Min | 36 V | |
| Output Voltage-Nom | 60 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Round | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current, Over Voltage, Over Temperature | |
| Screening Level | Iec 62368 | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Wire | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 96 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2 S |
HBG-100-60A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the HBG-100-60A is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
-
Yes, the HBG-100-60A is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The MTBF of the HBG-100-60A is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the HBG-100-60A can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
-
The HBG-100-60A can handle a surge current of up to 120% of the rated output current for up to 10 seconds.