Part Details for HBMSS-127-S-02-G-001 by Major League Electronics
Overview of HBMSS-127-S-02-G-001 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBMSS-127-S-02-G-001
HBMSS-127-S-02-G-001 CAD Models
HBMSS-127-S-02-G-001 Part Data Attributes
|
HBMSS-127-S-02-G-001
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
HBMSS-127-S-02-G-001
Major League Electronics
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for HBMSS-127-S-02-G-001
This table gives cross-reference parts and alternative options found for HBMSS-127-S-02-G-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBMSS-127-S-02-G-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHS-127-S-06-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs SSHS-127-S-06-G |
SSHQ-127-S-06-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs SSHQ-127-S-06-G |
929870-01-27-10 | HEADER CONNECTOR,PCB MNT,PLUG,27 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | HBMSS-127-S-02-G-001 vs 929870-01-27-10 |
929870-01-27-10 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 3M Interconnect | HBMSS-127-S-02-G-001 vs 929870-01-27-10 |
BSSQ-127-S-12-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs BSSQ-127-S-12-G |
BSSQC-127-S-290-08-G-635 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs BSSQC-127-S-290-08-G-635 |
SSHQ-127-S-04-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs SSHQ-127-S-04-G |
BSSHC-127-S-290-08-G-635 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs BSSHC-127-S-290-08-G-635 |
929870-01-27-RB | HEADER CONNECTOR,PCB MNT,PLUG,27 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | HBMSS-127-S-02-G-001 vs 929870-01-27-RB |
SSHQ-127-S-02-G | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HBMSS-127-S-02-G-001 vs SSHQ-127-S-02-G |