Part Details for HBWS2012-R39J by Maxecho Technologies Corp
Results Overview of HBWS2012-R39J by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBWS2012-R39J Information
HBWS2012-R39J by Maxecho Technologies Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CNR39J0HD | Murata Manufacturing Co Ltd | Fixed IND 390nH 620mA POWRTRN |
Price & Stock for HBWS2012-R39J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5262-HBWS2012-R39JCT-ND
|
DigiKey | FIXED IND 390NH 210MA 2.2 OHM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.0664 / $0.1500 | Buy Now |