Part Details for HC1-1R0-R by Coiltronics
Results Overview of HC1-1R0-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC1-1R0-R Information
HC1-1R0-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: HC1-1R0-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC1-1R0-R Part Data Attributes
HC1-1R0-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the HC1-1R0-R is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm clearance around the pad.
-
The HC1-1R0-R is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
Use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component during soldering.
-
Yes, the HC1-1R0-R is compatible with lead-free soldering processes, but ensure that the soldering temperature does not exceed 260°C.
-
The typical tolerance for the inductance value of the HC1-1R0-R is ±10%.