Part Details for HC1-5502B-5 by Harris Semiconductor
Overview of HC1-5502B-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155502-B106KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 6 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-B116KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 16 Position, STG, Top Latch, Tin (preplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-B211KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 11 Position, STG, Top Latch, Tin (postplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for HC1-5502B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC1-5502B-5-ND
|
DigiKey | EIA/ITU PABX SLIC Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
664 In Stock |
|
$5.8600 | Buy Now |
|
Rochester Electronics | EIA/ITU PABX SLIC WITH 30MILLI AMPERES LOOP FEED ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 664 |
|
$5.0300 / $5.9200 | Buy Now |
Part Details for HC1-5502B-5
HC1-5502B-5 CAD Models
HC1-5502B-5 Part Data Attributes
|
HC1-5502B-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC1-5502B-5
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -48 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HC1-5502B-5
This table gives cross-reference parts and alternative options found for HC1-5502B-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1-5502B-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC3-5502B1-5 | SLIC, 2-4 Conversion, Bipolar, PDIP24, | Harris Semiconductor | HC1-5502B-5 vs HC3-5502B1-5 |
HC1-5502B-5 | TELECOM-SLIC, CDIP24, CERDIP-24 | Intersil Corporation | HC1-5502B-5 vs HC1-5502B-5 |
HC1-5502B-9 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC1-5502B-5 vs HC1-5502B-9 |
HC3-5502B1-5 | TELECOM-SLIC, PDIP24 | Intersil Corporation | HC1-5502B-5 vs HC3-5502B1-5 |
HC1-5502B-9 | TELECOM-SLIC, CDIP24 | Intersil Corporation | HC1-5502B-5 vs HC1-5502B-9 |