Part Details for HC1-R22-R by Eaton Corporation
Results Overview of HC1-R22-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC1-R22-R Information
HC1-R22-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC1-R22-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
704-HC1-R22-R
|
Mouser Electronics | Power Inductors - SMD 0.22uH 40.5A 0.36mOhms RoHS: Compliant | 0 |
|
$3.8900 / $4.5700 | Order Now |
|
|
Future Electronics | HC1 Series 0.22 uH ±15% Tolerance 51.42 A Unshielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$7.5400 | Buy Now |
|
DISTI #
HC1-R22-R
|
Richardson RFPD | Inductor Power Wirewound 0.218uH/0.22uH 15% 300KHz RoHS: Compliant Min Qty: 250 | 0 |
|
$2.7800 / $3.6500 | Buy Now |
US Tariff Estimator: HC1-R22-R by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC1-R22-R Part Data Attributes
|
|
HC1-R22-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HC1-R22-R
Eaton Corporation
General Purpose Inductor, 0.218uH, 15%, 1 Element, Ferrite-Core, SMD, 5151
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 5151 | |
| Construction | Foil | |
| Core Material | Ferrite | |
| DC Resistance | 0.00036 Ω | |
| Inductance-Nom (L) | 0.218 µH | |
| Inductor Application | High Current Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 10 Mm | |
| Package Length | 13 Mm | |
| Package Style | Smt | |
| Package Width | 13 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 40.5 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.3 Mhz | |
| Tolerance | 15% |
HC1-R22-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals of HC1-R22-R is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
-
No, HC1-R22-R is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The maximum operating altitude for HC1-R22-R is 2000 meters (6561 feet) above sea level.
-
No, HC1-R22-R is designed for use with AC power sources only. It is not compatible with DC power sources.
-
Yes, HC1-R22-R is suitable for outdoor applications, but it must be installed in a weatherproof enclosure to protect it from environmental factors such as rain, snow, and extreme temperatures.