Part Details for HC1283 by Murata Connectivity
Overview of HC1283 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1283
HC1283 CAD Models
HC1283 Part Data Attributes:
|
HC1283
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC1283
Murata Connectivity
SAW Oscillator, 250MHz Nom, RUGGED, HERMETIC, METAL, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | CMOS, 100K ECL | |
Physical Dimension | 20.45mm x 12.83mm x 6.35mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |