Part Details for HC19030-KP9 by Foxconn
Overview of HC19030-KP9 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19030-KP9
HC19030-KP9 CAD Models
HC19030-KP9 Part Data Attributes
|
HC19030-KP9
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19030-KP9
Foxconn
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19030-KP9
This table gives cross-reference parts and alternative options found for HC19030-KP9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19030-KP9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL57052 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | HC19030-KP9 vs HL57052 |
HL4405V-G3S | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19030-KP9 vs HL4405V-G3S |
88050-007 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19030-KP9 vs 88050-007 |
75176-138 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19030-KP9 vs 75176-138 |
55840-3025 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | HC19030-KP9 vs 55840-3025 |
HC19037-KU2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19030-KP9 vs HC19037-KU2 |
HL4405F-G4M | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HC19030-KP9 vs HL4405F-G4M |
HL57052-KC | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | HC19030-KP9 vs HL57052-KC |
77320-903 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19030-KP9 vs 77320-903 |
HC1903U-KF1 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19030-KP9 vs HC1903U-KF1 |