Part Details for HC1905C-KP6 by Foxconn
Overview of HC1905C-KP6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1905C-KP6
HC1905C-KP6 CAD Models
HC1905C-KP6 Part Data Attributes:
|
HC1905C-KP6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1905C-KP6
Foxconn
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1905C-KP6
This table gives cross-reference parts and alternative options found for HC1905C-KP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1905C-KP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1905E-KT5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1905C-KP6 vs HC1905E-KT5 |
HC1906E-KU5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1905C-KP6 vs HC1906E-KU5 |
77320-805 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC1905C-KP6 vs 77320-805 |
1775108-8 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HC1905C-KP6 vs 1775108-8 |
HC1905E-KP1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1905C-KP6 vs HC1905E-KP1 |
HC19051-KP3 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1905C-KP6 vs HC19051-KP3 |
75176-349 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC1905C-KP6 vs 75176-349 |
10072354-G01-09ALF | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1905C-KP6 vs 10072354-G01-09ALF |
76778-210 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC1905C-KP6 vs 76778-210 |
HC1906U-KL2 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1905C-KP6 vs HC1906U-KL2 |