Part Details for HC19107-KD0 by Foxconn
Overview of HC19107-KD0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19107-KD0
HC19107-KD0 CAD Models
HC19107-KD0 Part Data Attributes
|
HC19107-KD0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19107-KD0
Foxconn
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19107-KD0
This table gives cross-reference parts and alternative options found for HC19107-KD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19107-KD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1910G-KP4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD0 vs HC1910G-KP4 |
SL11SMD07819SSM | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19107-KD0 vs SL11SMD07819SSM |
HC02101-P8 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | HC19107-KD0 vs HC02101-P8 |
221YL19F60 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | HC19107-KD0 vs 221YL19F60 |
HC1910G-KF1 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD0 vs HC1910G-KF1 |
IMSA-9201B-2-19Z111-G2 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Iriso Electronics Co Ltd | HC19107-KD0 vs IMSA-9201B-2-19Z111-G2 |
HC19100-KP3 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD0 vs HC19100-KP3 |
HC1910U-KU4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19107-KD0 vs HC1910U-KU4 |
HC1910C-KP1 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD0 vs HC1910C-KP1 |
SL11SMD05219G | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19107-KD0 vs SL11SMD05219G |