Part Details for HC19107-KD6 by Foxconn
Overview of HC19107-KD6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19107-KD6
HC19107-KD6 CAD Models
HC19107-KD6 Part Data Attributes:
|
HC19107-KD6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19107-KD6
Foxconn
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19107-KD6
This table gives cross-reference parts and alternative options found for HC19107-KD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19107-KD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19107-KP6 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD6 vs HC19107-KP6 |
HC1911V-KF4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19107-KD6 vs HC1911V-KF4 |
802-10-019-10-004000 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HC19107-KD6 vs 802-10-019-10-004000 |
HC1910E-KD6 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19107-KD6 vs HC1910E-KD6 |
76778-727 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19107-KD6 vs 76778-727 |
HC19100-KT1 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD6 vs HC19100-KT1 |
HC19101-KP7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD6 vs HC19101-KP7 |
5-1571911-1 | 19/20 MODII HDR DRST B/A W/HDN | TE Connectivity | HC19107-KD6 vs 5-1571911-1 |
HC1911G-KE1 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD6 vs HC1911G-KE1 |
HC1910C-KP5 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19107-KD6 vs HC1910C-KP5 |