Part Details for HC1912U-KT1 by Foxconn
Overview of HC1912U-KT1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1912U-KT1
HC1912U-KT1 CAD Models
HC1912U-KT1 Part Data Attributes
|
HC1912U-KT1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1912U-KT1
Foxconn
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1912U-KT1
This table gives cross-reference parts and alternative options found for HC1912U-KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1912U-KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1912G-KT9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC1912G-KT9 |
HC19120-KP4 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC19120-KP4 |
HC19121-KD6 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC19121-KD6 |
HC1912G-KP7 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC1912G-KP7 |
HC19137-KD9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC19137-KD9 |
HC19130-KD9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC19130-KD9 |
HC1912U-KD3 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1912U-KT1 vs HC1912U-KD3 |
HC1912C-KP4 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC1912C-KP4 |
HC19127-KF1 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1912U-KT1 vs HC19127-KF1 |
HC1912E-KP7 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1912U-KT1 vs HC1912E-KP7 |